
Siemens 5SY62067 technical specifications.
| Mount | DIN Rail |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 5SY62067 to view detailed technical specifications.
No datasheet is available for this part.
