Siemens 5TA2117 technical specifications.
| Height | 55mm |
| Illumination Type | Illuminated |
| Material | Metal |
| Number of Poles | 2 |
| Ratings | IP20 |
| Series | Delta |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for Siemens 5TA2117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.