Siemens 5TD4701 technical specifications.
| Color | Grey |
| Current Rating | 10A |
| Depth | 52mm |
| Finish | GLOSS |
| Height | 75mm |
| Illumination Type | Neon |
| Length | 82mm |
| Material | Plastic |
| Number of Gangs | 1 |
| Number of Poles | 1 |
| Number of Ways | 1 |
| Ratings | IP44 |
| Series | Delta |
| Voltage Rating | 230V |
| Width | 66mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 5TD4701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.