Siemens 5TD4811 technical specifications.
| Current Rating | 16A |
| Material | Thermoplastic |
| Number of Gangs | 1 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 5TD4811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.