Siemens 5TE8413 technical specifications.
| Depth | 70mm |
| Length | 90mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Termination | Screw |
| Voltage Rating | 400V |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 5TE8413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.