Siemens 5TT42060 technical specifications.
| Coil Power | 3W |
| Depth | 70mm |
| Height | 90mm |
| Length | 18mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Siemens 5TT42060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.