Siemens 5TT5731-0 technical specifications.
| Contact Current Rating | 24A |
| Depth | 64mm |
| Length | 90mm |
| Series | 5TT5 |
| Width | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 5TT5731-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.