Siemens 5TT71200 technical specifications.
| Package/Case | Module |
| Depth | 60mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Manufacturer Series | 5TT7 1 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Width | 71mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 5TT71200 to view detailed technical specifications.
No datasheet is available for this part.