Siemens 5UB1511 technical specifications.
| Current Rating | 16A |
| Material | Plastic |
| Mounting Style | FLUSH MOUNT |
| Number of Gangs | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 5UB1511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.