Siemens 5UB4731 technical specifications.
| Current Rating | 16A |
| Material | Plastic |
| Number of Gangs | 3 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 5UB4731 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.