Siemens 6AG12162BD232XB0 technical specifications.
| Package/Case | 200 |
| Depth | 62mm |
| Input Type | DIGITAL |
| Length | 80mm |
| Manufacturer Series | SIMATIC S7-200 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of I/Os | 40 |
| Output Current | 2A |
| Width | 196mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6AG12162BD232XB0 to view detailed technical specifications.
No datasheet is available for this part.