
Siemens 6AG1223-1BH30-2XB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Input Type | DIGITAL |
| Length | 100mm |
| Manufacturer Series | 6ES7 Series |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of I/Os | 16 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Current | 500mA |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6AG1223-1BH30-2XB0 to view detailed technical specifications.
No datasheet is available for this part.