Siemens 6AG12324HA305XB0 technical specifications.
| Package/Case | Module |
| Depth | 21mm |
| Input Type | DIGITAL |
| Length | 62mm |
| Number of Outputs | 1 |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6AG12324HA305XB0 to view detailed technical specifications.
No datasheet is available for this part.