Siemens 6AV6640-0BA11-0AX0 technical specifications.
| Package/Case | 200 |
| Depth | 28.5mm |
| Display Type | LCD |
| Interface | RS-485 |
| Length | 84mm |
| Manufacturer Series | SIMATIC OP73 |
| Max Operating Temperature | 50°C |
| Memory Size | 128Kb |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 24V |
| Ratings | IP65, IP20 |
| Resolution (height) | 48pixel |
| Resolution (width) | 160pixel |
| Width | 154mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6AV6640-0BA11-0AX0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
