Siemens 6AV6640-0CA11-0AX0 technical specifications.
| Max Supply Voltage | 24V |
| Memory Type | FLASH, |
| Reach SVHC Compliant | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6AV6640-0CA11-0AX0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.