
Siemens 6AV66420EA013AX0 technical specifications.
| Depth | 50mm |
| Length | 156mm |
| Manufacturer Series | 170 Series |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Width | 212mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6AV66420EA013AX0 to view detailed technical specifications.
No datasheet is available for this part.