
Siemens 6AV66430CB011AX1 technical specifications.
| Depth | 67mm |
| Length | 190mm |
| Manufacturer Series | 270 Series |
| Number of Ports | 5 |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Width | 250mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6AV66430CB011AX1 to view detailed technical specifications.
No datasheet is available for this part.
