Siemens 6AV66442AB012AX0 technical specifications.
| Depth | 98.5mm |
| Length | 310mm |
| Manufacturer Series | MP 377 PRO |
| Number of Ports | 6 |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6AV66442AB012AX0 to view detailed technical specifications.
No datasheet is available for this part.