
Siemens 6AV66448AB200AA1 technical specifications.
| Package/Case | 315 |
| Depth | 106mm |
| Length | 315.5mm |
| Manufacturer Series | MP 377 |
| Operating Supply Voltage | 24V |
| Ratings | IP66 |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6AV66448AB200AA1 to view detailed technical specifications.
No datasheet is available for this part.