Siemens 6AV66450AA010AX0 technical specifications.
| Depth | 123.9mm |
| Manufacturer Series | 170 Series |
| Number of Ports | 2 |
| Ratings | IP65 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6AV66450AA010AX0 to view detailed technical specifications.
No datasheet is available for this part.