Siemens 6AV6647-0AD11-3AX0 technical specifications.
| Density | 32KB |
| Depth | 50.2mm |
| Display Type | LCD |
| Height | 158mm |
| Interface | Ethernet, RS-485, Touch |
| Length | 214mm |
| Manufacturer Series | KTP 600 |
| Max Operating Temperature | 50°C |
| Max Supply Voltage (DC) | 28.8V |
| Memory Size | 512KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage (DC) | 19.2V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Size | 5.7inch |
| Width | 214mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6AV6647-0AD11-3AX0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
