
This 24V LCD display features a resolution of 320x240 pixels and operates within a temperature range of 0-50°C. It is rated for IP65, indicating a high level of protection against solid particles and water. The display measures 197mm in length, 141mm in width, and 44mm in depth.
Siemens 6AV66470AC113AX0 technical specifications.
| Depth | 44mm |
| Display Type | LCD |
| Length | 197mm |
| Manufacturer Series | KTP 600 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Width | 141mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6AV66470AC113AX0 to view detailed technical specifications.
No datasheet is available for this part.