Siemens 6AV66500BA010AA0 technical specifications.
| Depth | 27mm |
| Display Type | LCD |
| Length | 154mm |
| Manufacturer Series | OP73 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Resolution (height) | 48pixel |
| Resolution (width) | 160pixel |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6AV66500BA010AA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.