Siemens 6BK17000BA000AA1 technical specifications.
| Approvals | UL, CSA, VDE, IEC |
| Package/Case | Module |
| Depth | 53mm |
| Length | 90mm |
| Mount | DIN Rail |
| Number of Inputs | 16 |
| Number of Outputs | 12 |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6BK17000BA000AA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
