Siemens 6DR1900-4 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Series | SIPART DR19 |
| Size | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6DR1900-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.