Siemens 6DR21004 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Series | SIPART DR21 |
| Size | 144mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6DR21004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.