Siemens 6ED1053-1HH00-0BA1 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 12V |
| Width | 126mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6ED1053-1HH00-0BA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.