Siemens 6ED1055-1MD00-0BA1 technical specifications.
| Package/Case | Module |
| Depth | 53mm |
| Length | 55mm |
| Manufacturer Series | LOGO |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 2 |
| Ratings | IP20 |
| Reach SVHC Compliant | Yes |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ED1055-1MD00-0BA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
