Siemens 6ED1057-3BA00-0AA5 technical specifications.
| Manufacturer Series | 6ED |
| Mount | Box |
| Number of I/Os | 12 |
| Output Type | RELAY |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ED1057-3BA00-0AA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.