Siemens 6ED1057-3BA00-0AA6 technical specifications.
| Approvals | VDE, cULus, IEC |
| Package/Case | Module |
| Current Rating | 1.3A |
| Depth | 55mm |
| Length | 72mm |
| Manufacturer Series | LOGO Logic Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Output Type | RELAY |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ED1057-3BA00-0AA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.