Siemens 6ED1057-3BA00-0AA7 technical specifications.
| Package/Case | Module |
| Current Rating | 1.3A |
| Depth | 55mm |
| Length | 108mm |
| Manufacturer Series | LOGO |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Wall, DIN Rail, Surface Mount |
| Network Type | ETHERNET |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Output Current | 10A |
| Output Type | RELAY |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ED1057-3BA00-0AA7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.