
SIEMENS 6ED1 057-3BA00-0BA5 LOGO! NEWS BOX 12/24V, LOGO! 12/24RC, EN
Siemens 6ED1057-3BA00-0BA5 technical specifications.
| Manufacturer Series | 6ED |
| Mount | Box |
| Number of I/Os | 12 |
| Output Type | RELAY |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ED1057-3BA00-0BA5 to view detailed technical specifications.
No datasheet is available for this part.