
DIN rail mount power supply featuring a single 5V DC output with a maximum current of 6.3A and 30W maximum output power. Input voltage range spans 85-264V AC and 110-300V DC, with a nominal AC input of 240V. Operating temperature range is -20°C to 70°C, and the unit boasts 83% efficiency. Dimensions are 72mm (L) x 55mm (W) x 90mm (H), with a weight of 0.25kg.
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Current - Output 1 | 6.3A |
| Depth | 90mm |
| Efficiency | 83% |
| Height | 90mm |
| Length | 72mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 110V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 6.3A |
| Max Output Power | 30W |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 32W |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.25kg |
| Width | 55mm |
| RoHS | Compliant |
