Siemens 6EP13111SH02 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 3A |
| Efficiency | 75% |
| Height | 90mm |
| Length | 55mm |
| Min Input Voltage (AC) | 85V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | DIN Rail |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 3A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Tolerance | 3% |
| Voltage - Output 1 | 5V |
| Weight | 200g |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6EP13111SH02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.