Siemens 6EP1321-1SH03 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 1.9A |
| Depth | 90mm |
| Efficiency | 80% |
| Height | 90mm |
| Length | 55mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 110V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.9A |
| Max Output Power | 23W |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 1.9A |
| Output Power | 23W |
| Output Voltage | 12V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Tolerance | 3% |
| Voltage - Output 1 | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.17kg |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1321-1SH03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.