Siemens 6EP13311LD00 technical specifications.
| Depth | 38mm |
| Efficiency | 86% |
| Length | 128mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 50W |
| Output Voltage | 24V |
| Weight | 0.35kg |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP13311LD00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.