
24V DC, 2.5A power supply unit with 60W maximum output power. Features a 24V nominal output voltage and a 2.5A maximum output current. Operates with an input voltage range of 85V to 230V AC, with a maximum supply voltage of 264V AC. Offers 85% efficiency and a wide operating temperature range from -25°C to 70°C. Designed for DIN rail mounting, with dimensions of 125mm height, 125mm length, and 32.5mm width.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 2.5A |
| Depth | 120mm |
| Efficiency | 85% |
| Height | 125mm |
| Input Current | 1.1A |
| Length | 125mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 230V |
| Min Input Voltage | 120V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 85V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 2.5A |
| Output Voltage | 24V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Tolerance | 3% |
| Voltage - Output 1 | 24V |
| Weight | 0.32kg |
| Width | 32.5mm |
| RoHS | Not Compliant |
