Siemens 6EP13341AL12 technical specifications.
| Depth | 130mm |
| Efficiency | 89% |
| Length | 160mm |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 10A |
| Weight | 0.72kg |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6EP13341AL12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.