Siemens 6EP13341LB00 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 10A |
| Depth | 125mm |
| Efficiency | 89% |
| Height | 125mm |
| Length | 125mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 132V |
| Min Input Voltage | 93V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Nominal Input Voltage (AC) | 240V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Weight | 0.75kg |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP13341LB00 to view detailed technical specifications.
No datasheet is available for this part.