Siemens 6EP13363BA008AA0 technical specifications.
| Depth | 125mm |
| Efficiency | 89% |
| Length | 160mm |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Weight | 2.2kg |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP13363BA008AA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.