
DIN rail mount power supply featuring a fixed 15V DC output with a maximum current of 1.9A and 23W maximum output power. Input voltage range spans 85-264V AC, with a 240V AC nominal input. This unit offers 80% efficiency and operates within an ambient temperature range of -20°C to 55°C. Dimensions are 54mm width, 90mm height, and 55mm length, with a weight of 0.17kg.
Siemens 6EP13511SH03 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 1.9A |
| Depth | 90mm |
| Efficiency | 80% |
| Height | 90mm |
| Length | 55mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 110V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.9A |
| Max Output Power | 23W |
| Max Output Voltage | 15V |
| Min Output Voltage | 15V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 1.9A |
| Output Power | 29W |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 15V |
| DC Rated Voltage | 15V |
| Weight | 0.17kg |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP13511SH03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
