Siemens 6EP13521SH02 technical specifications.
| Depth | 90mm |
| Efficiency | 85% |
| Length | 72mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Output Current | 4A |
| Weight | 0.25kg |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6EP13521SH02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.