Siemens 6EP14243BA00 technical specifications.
| Depth | 125mm |
| Efficiency | 88% |
| Length | 70mm |
| Max Input Voltage | 500V |
| Min Input Voltage | 400V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Weight | 1.2kg |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP14243BA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.