
Power Supply; SITOP Modular PSU300M; In480VAC 3Ph; Out 48VDC 10A; DIN Rail
Siemens 6EP1456-3BA00 technical specifications.
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 480W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1456-3BA00 to view detailed technical specifications.
No datasheet is available for this part.
