
The Siemens 6EP1731-2BA00 is a 24V 375mA power supply designed for DIN rail mounting. It operates within a temperature range of -25°C to 70°C and has an efficiency of 66%. The power supply measures 91mm in length, 22.5mm in width, and 80mm in height, with a weight of 0.14kg. It can handle a maximum input voltage of 264V DC and 240V AC, with a minimum input voltage of 30V AC.
Siemens 6EP1731-2BA00 technical specifications.
| Current - Output 1 | 375mA |
| Depth | 80mm |
| Efficiency | 66% |
| Height | 80mm |
| Length | 91mm |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage (DC) | 264V |
| Max Input Voltage | 264V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 375mA |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 375mA |
| Output Voltage | 24V |
| Voltage - Output 1 | 24V |
| Weight | 0.14kg |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1731-2BA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
