Siemens 6EP1961-2BA00 technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Depth | 94mm |
| Efficiency | 97% |
| Height | 90mm |
| Length | 71.5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 22V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Number of Outputs | 4 |
| Number of Poles | 4 |
| Output Current | 10A |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 24V |
| Weight | 0.4kg |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6EP1961-2BA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
