
The 6EP1961-3BA01 is a 24V 40A power supply module designed for industrial applications. It operates within a temperature range of 0°C to 60°C and is rated for IP20 protection. The module measures 125mm in height, 72mm in width, and 125mm in length, and weighs 220g. It has a maximum output power of 960W and an efficiency of 97%. The module is mounted on a DIN rail and is suitable for use in fluid power and control systems.
Siemens 6EP1961-3BA01 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 40A |
| Efficiency | 97% |
| Height | 125mm |
| Input Current | 1.1A |
| Length | 125mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Max Output Power | 960W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 220g |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6EP1961-3BA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
