Siemens 6ES51038MAO3 technical specifications.
| Manufacturer Series | SIMATIC S5 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 32 |
| Output Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES51038MAO3 to view detailed technical specifications.
No datasheet is available for this part.