
Siemens 6ES5431-8MA11 technical specifications.
| Package/Case | Module |
| Input Type | DIGITAL |
| Manufacturer Series | SIMATIC S5 |
| Number of I/Os | 8 |
| Number of Inputs | 8 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES5431-8MA11 to view detailed technical specifications.
No datasheet is available for this part.