
Siemens 6ES7134-4GB11-0AB0 technical specifications.
| Package/Case | Module |
| Depth | 52mm |
| Length | 81mm |
| Manufacturer Series | SIMATIC ET 200S |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 2 |
| Number of Inputs | 2 |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7134-4GB11-0AB0 to view detailed technical specifications.
No datasheet is available for this part.
